74OL6000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 660
Unit Price: 19,48000 zł
Datasheet
Logic Output Optoisolator 15MBd Push-Pull, Totem Pole 5300Vrms 1 Channel 5kV/µs CMTI 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74OL6000

DigiKey Part Number
74OL6000-ND
Manufacturer
Manufacturer Product Number
74OL6000
Description
OPTOISOLTR 5.3KV PUSH PULL 6-DIP
Customer Reference
Detailed Description
Logic Output Optoisolator 15MBd Push-Pull, Totem Pole 5300Vrms 1 Channel 5kV/µs CMTI 6-DIP
Datasheet
 Datasheet
EDA/CAD Models
74OL6000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5300Vrms
Common Mode Transient Immunity (Min)
5kV/µs
Input Type
Logic
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
40 mA
Data Rate
15MBd
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Rise / Fall Time (Typ)
45ns, 5ns
Voltage - Forward (Vf) (Typ)
-
Current - DC Forward (If) (Max)
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm)
Supplier Device Package
6-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes