74LVX244SJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 7 003
Unit Price: 2,98000 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 21 392
Unit Price: 3,59080 zł
Datasheet

Similar


Texas Instruments
In Stock: 13 461
Unit Price: 4,24000 zł
Datasheet

Similar


Texas Instruments
In Stock: 8 259
Unit Price: 3,63000 zł
Datasheet

Similar


Texas Instruments
In Stock: 14 419
Unit Price: 2,80000 zł
Datasheet

Similar


Texas Instruments
In Stock: 1 672
Unit Price: 3,30000 zł
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX244SJ

DigiKey Part Number
74LVX244SJ-ND
Manufacturer
Manufacturer Product Number
74LVX244SJ
Description
IC BUFF 2V/3.6V 20-SOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP
Datasheet
 Datasheet
EDA/CAD Models
74LVX244SJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.209", 5.30mm Width)
Number of Elements
2
Supplier Device Package
20-SOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC244NSRTexas Instruments7 003296-28701-1-ND2,98000 złSimilar
SN74LV244ADWRochester Electronics, LLC21 3922156-SN74LV244ADW-ND3,59080 złSimilar
SN74LV244ADWRTexas Instruments13 461296-26546-1-ND4,24000 złSimilar
SN74LV244ANSRTexas Instruments8 259296-13230-1-ND3,63000 złSimilar
SN74LV244ATDWRTexas Instruments14 419296-19257-1-ND2,80000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types