Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVQ125SJX | |
|---|---|
DigiKey Part Number | 74LVQ125SJX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVQ125SJX |
Description | IC BUFF 2V/3.6V 14-SOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVQ125SJX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV125AD | Rochester Electronics, LLC | 10 037 | 2156-SN74LV125AD-ND | 3,08809 zł | Similar |
| SN74LV125ADR | Texas Instruments | 20 320 | 296-31863-1-ND | 1,51000 zł | Similar |
| SN74LV125ANSR | Texas Instruments | 7 491 | 296-SN74LV125ANSRCT-ND | 1,76000 zł | Similar |
| SN74LV125ATD | Rochester Electronics, LLC | 14 756 | 2156-SN74LV125ATD-ND | 3,37536 zł | Similar |
| SN74LV125ATDR | Texas Instruments | 20 161 | 296-21028-1-ND | 2,12000 zł | Similar |



