NAND Gate IC 4 Channel Open Drain 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX38MTCX

DigiKey Part Number
74LCX38MTCXTR-ND - Tape & Reel (TR)
74LCX38MTCXCT-ND - Cut Tape (CT)
74LCX38MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LCX38MTCX
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Open Drain 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Open Drain
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
-, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
5ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 283
Factory Stock: 50 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,83000 zł1,83 zł
101,28000 zł12,80 zł
251,14320 zł28,58 zł
1000,99270 zł99,27 zł
2500,92120 zł230,30 zł
5000,87814 zł439,07 zł
1 0000,84975 zł849,75 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,80516 zł2 012,90 zł
5 0000,78257 zł3 912,85 zł
7 5000,77125 zł5 784,38 zł
12 5000,75872 zł9 484,00 zł
17 5000,75139 zł13 149,33 zł
25 0000,74435 zł18 608,75 zł
Manufacturers Standard Package
Unit Price without VAT:1,83000 zł
Unit Price with VAT:2,25090 zł