74LCX162373MEA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,71000 zł
Datasheet

Similar


Texas Instruments
In Stock: 2 000
Unit Price: 2,44901 zł
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 148
Unit Price: 5,10000 zł
Datasheet

Similar


Texas Instruments
In Stock: 301
Unit Price: 14,67000 zł
Datasheet

Similar


Texas Instruments
In Stock: 31 813
Unit Price: 4,95000 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2 483
Unit Price: 6,27000 zł
Datasheet

Similar


Texas Instruments
In Stock: 4 256
Unit Price: 5,39000 zł
Datasheet

Similar


Texas Instruments
In Stock: 24 630
Unit Price: 6,27000 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 27 984
Unit Price: 6,71000 zł
Datasheet

Similar


Texas Instruments
In Stock: 15 861
Unit Price: 5,80000 zł
Datasheet

Similar


Texas Instruments
In Stock: 3 830
Unit Price: 6,16000 zł
Datasheet

Similar


Texas Instruments
In Stock: 14 224
Unit Price: 6,16000 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12 229
Unit Price: 7,81000 zł
Datasheet

Similar


Texas Instruments
In Stock: 12 798
Unit Price: 6,71000 zł
Datasheet
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX162373MEA

DigiKey Part Number
74LCX162373MEA-ND
Manufacturer
Manufacturer Product Number
74LCX162373MEA
Description
IC D-TYPE TRANSP 8:8 48-SSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
EDA/CAD Models
74LCX162373MEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 3.6V
Independent Circuits
2
Delay Time - Propagation
1.5ns
Current - Output High, Low
12mA, 12mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes