74HCT157DR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2
Unit Price: 1,83000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 627
Unit Price: 1,32000 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3 078
Unit Price: 4,00000 zł
Datasheet

Similar


Texas Instruments
In Stock: 10 611
Unit Price: 2,02000 zł
Datasheet

Similar


Texas Instruments
In Stock: 5 178
Unit Price: 4,00000 zł
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 674
Unit Price: 4,66000 zł
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4 514
Unit Price: 2,13000 zł
Datasheet
Multiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multiplexer 4 x 2:1 16-SOIC
16 SOIC Pin View

74HCT157DR2G

DigiKey Part Number
74HCT157DR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT157DR2G
Description
IC MULTIPLEXER 4 X 2:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74HCT157DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
4mA, 4mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 37 665 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

37 665In Stock
Ships from Rochester Electronics, LLC