74HC574DTR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2 500
Unit Price: 1,65000 zł
Datasheet

Similar


onsemi
In Stock: 736
Unit Price: 2,69000 zł
Datasheet

Similar


onsemi
In Stock: 4 176
Unit Price: 2,69000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7 171
Unit Price: 1,29000 zł
Datasheet

Similar


Texas Instruments
In Stock: 5 667
Unit Price: 2,05000 zł
Datasheet

Similar


Texas Instruments
In Stock: 4 308
Unit Price: 2,73000 zł
Datasheet

Similar


Texas Instruments
In Stock: 6
Unit Price: 2,26000 zł
Datasheet

Similar


Texas Instruments
In Stock: 110
Unit Price: 4,34000 zł
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC574DTR2G

DigiKey Part Number
74HC574DTR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC574DTR2G
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74HC574DTR2G Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
27ns @ 6V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
7.8mA, 7.8mA
Packaging
Tape & Reel (TR)
Voltage - Supply
2V ~ 6V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Standard
Input Capacitance
10 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Clock Frequency
28 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC574ADTR2Gonsemi2 500488-MC74HC574ADTR2GCT-ND1,65000 złSimilar
MM74HC574MTConsemi736MM74HC574MTCFS-ND2,69000 złSimilar
MM74HC574MTCXonsemi4 176MM74HC574MTCXCT-ND2,69000 złSimilar
74HC574PW,118Nexperia USA Inc.7 1711727-4015-1-ND1,29000 złSimilar
SN74HC574DBRTexas Instruments5 667296-31815-1-ND2,05000 złSimilar
Obsolete
Marketplace Stock: 98 114 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

98 114In Stock
Ships from Rochester Electronics, LLC