
AMIS30421C4211G | |
|---|---|
DigiKey Part Number | AMIS30421C4211GOS-ND |
Manufacturer | |
Manufacturer Product Number | AMIS30421C4211G |
Description | IC MTR DRVR BIPOLAR 3-3.6V 44QFN |
Customer Reference | |
Detailed Description | Bipolar Motor Driver SPI 44-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AMIS30421C4211G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (4) | |
Interface | SPI | |
Technology | - | |
Step Resolution | 1 ~ 1/64 | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 3V ~ 3.6V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 44-VFQFN Exposed Pad | |
Supplier Device Package | 44-QFN (7x7) | |
Base Product Number |

