2SK3707-1E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2 998
Unit Price: 8,47000 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7 302
Unit Price: 10,93000 zł
Datasheet
N-Channel 100 V 20A (Ta) 2W (Ta), 25W (Tc) Through Hole TO-220F-3SG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK3707-1E

DigiKey Part Number
2SK3707-1E-ND
Manufacturer
Manufacturer Product Number
2SK3707-1E
Description
MOSFET N-CH 100V 20A TO220F-3SG
Customer Reference
Detailed Description
N-Channel 100 V 20A (Ta) 2W (Ta), 25W (Tc) Through Hole TO-220F-3SG
EDA/CAD Models
2SK3707-1E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
60mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
44 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2150 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 25W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3SG
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 721 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

721In Stock
Ships from Rochester Electronics, LLC