2SB1124S-TD-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1 075
Unit Price: 2,98000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 1 048
Unit Price: 2,30000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 839
Unit Price: 2,73000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 13
Unit Price: 2,23000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 2,73000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 27
Unit Price: 1,80000 zł
Datasheet
Bipolar (BJT) Transistor PNP 50 V 3 A 150MHz 500 mW Surface Mount PCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB1124S-TD-E

DigiKey Part Number
2SB1124S-TD-EOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SB1124S-TD-E
Description
TRANS PNP 50V 3A PCP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 3 A 150MHz 500 mW Surface Mount PCP
Datasheet
 Datasheet
EDA/CAD Models
2SB1124S-TD-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 100mA, 2A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
140 @ 100mA, 2V
Power - Max
500 mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
PCP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 193 863 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

193 863In Stock
Ships from Rochester Electronics, LLC