495220TU_SN00120 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 966
Unit Price: 8,26000 zł
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 325 V 4 A 40 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

495220TU_SN00120

DigiKey Part Number
495220TU_SN00120-ND
Manufacturer
Manufacturer Product Number
495220TU_SN00120
Description
TRANS NPN DARL 325V 4A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 325 V 4 A 40 W Through Hole TO-220-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
325 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 5mA, 2A
Current - Collector Cutoff (Max)
5mA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 3A, 5V
Power - Max
40 W
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes