Direct

MAX127AENG+ | |
|---|---|
DigiKey Part Number | MAX127AENG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX127AENG+ |
Description | IC DAS/ADC 12BIT 8K 24DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 12 b 8k I2C, Serial 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX127AENG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Data Acquisition System (DAS), ADC | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 8k | |
Data Interface | I2C, Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 233,71133 zł | 3 505,67 zł |
| Unit Price without VAT: | 233,71133 zł |
|---|---|
| Unit Price with VAT: | 287,46494 zł |


