Similar

OSTYK50411030 | |
|---|---|
DigiKey Part Number | OSTYK50411030-ND |
Manufacturer | |
Manufacturer Product Number | OSTYK50411030 |
Description | CONN BARRIER STRP 11CIRC 0.374" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Circuit 0.374" (9.50mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer On Shore Technology Inc. | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 11 | Terminal Screw Finish Nickel |
Number of Wire Entries 11 | Mounting Type Through Hole |
Pitch 0.374" (9.50mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC6-P107-11 | TE Connectivity AMP Connectors | 0 | NC6-P107-11-ND | 8,90422 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 10,86913 zł | 249,99 zł |
| Unit Price without VAT: | 10,86913 zł |
|---|---|
| Unit Price with VAT: | 13,36903 zł |


