
ADS8330IPW | |
|---|---|
DigiKey Part Number | 296-23704-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS8330IPW |
Description | IC ADC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8330IPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 1.65V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,19000 zł | 82,19 zł |
| 10 | 65,82700 zł | 658,27 zł |
| 90 | 57,52267 zł | 5 177,04 zł |
| 180 | 55,80144 zł | 10 044,26 zł |
| 270 | 54,93952 zł | 14 833,67 zł |
| 540 | 53,67541 zł | 28 984,72 zł |
| Unit Price without VAT: | 82,19000 zł |
|---|---|
| Unit Price with VAT: | 101,09370 zł |

