MMBT3646 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 50 175
Unit Price: 0,59000 zł
Datasheet

Similar


onsemi
In Stock: 44 385
Unit Price: 2,02000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 23
Unit Price: 2,71000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,64279 zł
Datasheet
Bipolar (BJT) Transistor NPN 15 V 300 mA 625 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT3646

DigiKey Part Number
MMBT3646TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBT3646
Description
TRANS NPN 15V 0.3A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 15 V 300 mA 625 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBT3646 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
300 mA
Voltage - Collector Emitter Breakdown (Max)
15 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 30mA, 300mA
Current - Collector Cutoff (Max)
500nA
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 30mA, 400mV
Power - Max
625 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes