
SI-N8T1856B0WW | |
|---|---|
DigiKey Part Number | 1510-SI-N8T1856B0WW-ND |
Manufacturer | |
Manufacturer Product Number | SI-N8T1856B0WW |
Description | LED MOD CM 130MM WH ROUND 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module CM 130mm G5 White, Neutral Round |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 27.9V |
Series | Lumens/Watt @ Current - Test 186 lm/W |
Packaging Bulk | CRI (Color Rendering Index) 80 |
Part Status Obsolete | Viewing Angle 120° |
Type LED Module | Features With Connector |
Color White, Neutral | Size / Dimension 130.00mm Dia |
CCT (K) 4000K | Height 5.20mm |
Configuration Round | Lens Type Flat |
Luminous Flux @ Current/Temperature 3310lm (Typ) | Base Product Number |
Current - Test 640mA |

