General Purpose Relay DPST-NO (2 Form A) 48VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPST-NO (2 Form A) 48VDC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G7L-2A-B DC48

DigiKey Part Number
Z11081-ND
Manufacturer
Manufacturer Product Number
G7L-2A-B DC48
Description
RELAY GEN PURPOSE DPST 25A 48V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 48VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
G7L-2A-B DC48 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
25 A
Switching Voltage
250VAC - Max
Load - Max Switching
6250VA
Coil Current
40 mA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
36 VDC
Must Release Voltage
7.2 VDC
Operate Time
30 ms
Release Time
30 ms
Operating Temperature
-25°C ~ 60°C
Contact Material
Silver Alloy
Approval Agency
CSA, TUV, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.22 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
181,00000 zł81,00 zł
2069,66500 zł1 393,30 zł
4067,27375 zł2 690,95 zł
6065,91267 zł3 954,76 zł
10064,23550 zł6 423,55 zł
26061,21077 zł15 914,80 zł
50059,22228 zł29 611,14 zł
Manufacturers Standard Package
Unit Price without VAT:81,00000 zł
Unit Price with VAT:99,63000 zł