MFR Recommended




G3VM-41HR(TR) | |
|---|---|
DigiKey Part Number | G3VM-41HR(TR)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G3VM-41HR(TR) |
Description | SSR RELAY SPST-NO 2.5A 0-40V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-41HR(TR) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.33VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 2.5 A | |
On-State Resistance (Max) | 60 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,38148 zł | 85 953,70 zł |
| Unit Price without VAT: | 34,38148 zł |
|---|---|
| Unit Price with VAT: | 42,28922 zł |


