
D3SK-A0L | |
|---|---|
DigiKey Part Number | SW1537TR-ND - Tape & Reel (TR) SW1537CT-ND - Cut Tape (CT) SW1537DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3SK-A0L |
Description | SWITCH DETECT SPST-NO 0.001A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | D3SK-A0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | Left Operating Lever | |
Operating Force | 41gf | |
Release Force | - | |
Operating Position | 0.185" (4.7mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 150,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,11000 zł | 7,11 zł |
| 10 | 5,98900 zł | 59,89 zł |
| 25 | 5,55840 zł | 138,96 zł |
| 100 | 4,95140 zł | 495,14 zł |
| 250 | 4,59176 zł | 1 147,94 zł |
| 500 | 4,34544 zł | 2 172,72 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,12227 zł | 4 122,27 zł |
| 2 000 | 3,92220 zł | 7 844,40 zł |
| 3 000 | 3,81558 zł | 11 446,74 zł |
| 5 000 | 3,69187 zł | 18 459,35 zł |
| 7 000 | 3,61660 zł | 25 316,20 zł |
| 10 000 | 3,54193 zł | 35 419,30 zł |
| Unit Price without VAT: | 7,11000 zł |
|---|---|
| Unit Price with VAT: | 8,74530 zł |

