


D3SK-A0L-6 | |
|---|---|
DigiKey Part Number | Z12968TR-ND - Tape & Reel (TR) Z12968CT-ND - Cut Tape (CT) Z12968DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3SK-A0L-6 |
Description | SWITCH DETECT SPST-NO 0.001A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | D3SK-A0L-6 Models |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Gull Wing |
Series | Features Left Operating Lever |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Force 41gf |
Part Status Active | Operating Position 0.185" (4.7mm) |
Circuit SPST-NO | Mechanical Life 150,000 Cycles |
Switch Function Off-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 1mA (DC) | Operating Temperature -25°C ~ 85°C |
Voltage Rating - DC 5 V | Base Product Number |
Actuator Type Angled Toggle (Detector) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,07000 zł | 6,07 zł |
| 10 | 5,12000 zł | 51,20 zł |
| 25 | 4,75280 zł | 118,82 zł |
| 100 | 4,23390 zł | 423,39 zł |
| 250 | 3,92532 zł | 981,33 zł |
| 500 | 3,71310 zł | 1 856,55 zł |
| 1 000 | 3,52038 zł | 3 520,38 zł |
| 2 500 | 3,33097 zł | 8 327,43 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 3,11139 zł | 18 668,34 zł |
| 12 000 | 2,98551 zł | 35 826,12 zł |
| Unit Price without VAT: | 6,07000 zł |
|---|---|
| Unit Price with VAT: | 7,46610 zł |

