Switch SPST-NC Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3SH-B0R

DigiKey Part Number
Z10730TR-ND - Tape & Reel (TR)
Z10730CT-ND - Cut Tape (CT)
Z10730DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D3SH-B0R
Description
SWITCH DETECT SPST-NC 0.001A 5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
D3SH-B0R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
1mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Surface Mount, Right Angle
Termination Style
SMD (SMT) Tab
Ingress Protection
-
Features
Right Operating Lever
Operating Force
31gf
Release Force
-
Operating Position
0.197" (5.0mm)
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
150,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 074
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,69000 zł8,69 zł
107,32600 zł73,26 zł
256,79520 zł169,88 zł
1006,05210 zł605,21 zł
2505,61516 zł1 403,79 zł
5005,31684 zł2 658,42 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,04731 zł5 047,31 zł
2 0004,80629 zł9 612,58 zł
3 0004,67810 zł14 034,30 zł
5 0004,52955 zł22 647,75 zł
7 0004,43927 zł31 074,89 zł
Manufacturers Standard Package
Unit Price without VAT:8,69000 zł
Unit Price with VAT:10,68870 zł