MFR Recommended

NTS0308EPWJ | |
|---|---|
DigiKey Part Number | 568-NTS0308EPWJTR-ND - Tape & Reel (TR) 568-NTS0308EPWJCT-ND - Cut Tape (CT) 568-NTS0308EPWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTS0308EPWJ |
Description | IC XLTR VL BIDIR 20-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 20Mbps 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NTS0308EPWJ Models |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer NXP USA Inc. | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 20Mbps |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 1 | Supplier Device Package 20-TSSOP |
Channels per Circuit 8 | Base Product Number |
Voltage - VCCA 0.95 V ~ 3.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTS0104PW,118 | NXP USA Inc. | 14 848 | 568-8382-1-ND | 3,30000 zł | MFR Recommended |




