Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B3W-9002-Y1C

DigiKey Part Number
Z12907-ND
Manufacturer
Manufacturer Product Number
B3W-9002-Y1C
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B3W-9002-Y1C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Outline
10.00mm x 10.00mm
Series
Illumination
Illuminated
Packaging
Bulk
Illumination Type, Color
LED, Yellow
Part Status
Active
Illumination Voltage (Nominal)
2.4 VDC
Circuit
SPST-NO
Operating Force
230gf
Switch Function
Off-Mom
Features
Sealed - Fully
Contact Rating @ Voltage
0.05A @ 24VDC
Operating Temperature
-25°C ~ 70°C
Actuator Type
Square Button
Switch Travel
0.25mm
Mounting Type
Mechanical Life
300,000 Cycles
Actuator Height off PCB, Vertical
10.20mm
Base Product Number
Actuator Orientation
Top Actuated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
114,97000 zł14,97 zł
1012,50700 zł125,07 zł
2511,58960 zł289,74 zł
10010,32890 zł1 032,89 zł
3009,46547 zł2 839,64 zł
6008,98687 zł5 392,12 zł
1 2008,55903 zł10 270,84 zł
2 7008,12034 zł21 924,92 zł
Manufacturers Standard Package
Unit Price without VAT:14,97000 zł
Unit Price with VAT:18,41310 zł