
B3U-1000P-B | |
|---|---|
DigiKey Part Number | SW1143TR-ND - Tape & Reel (TR) SW1143CT-ND - Cut Tape (CT) SW1143DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3U-1000P-B |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B3U-1000P-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.60mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.00mm x 2.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 153gf | |
Ingress Protection | Dust Proof | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 zł | 3,37 zł |
| 10 | 2,48100 zł | 24,81 zł |
| 25 | 2,30280 zł | 57,57 zł |
| 100 | 2,20080 zł | 220,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 1,91894 zł | 6 716,29 zł |
| Unit Price without VAT: | 3,37000 zł |
|---|---|
| Unit Price with VAT: | 4,14510 zł |











