
A9TS12-0012 | |
|---|---|
DigiKey Part Number | Z4668-ND |
Manufacturer | |
Manufacturer Product Number | A9TS12-0012 |
Description | SWITCH TOGGLE SPDT 100MA 28V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | A9TS12-0012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 3.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP64 - Dust Tight, Water Resistant | |
Features | Sealed - Flux Protection | |
Operating Temperature | -20°C ~ 80°C | |
Actuator Material | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 38,37475 zł | 30 699,80 zł |
| Unit Price without VAT: | 38,37475 zł |
|---|---|
| Unit Price with VAT: | 47,20094 zł |

