
A9T14-0012 | |
|---|---|
DigiKey Part Number | A9T14-0012-ND |
Manufacturer | |
Manufacturer Product Number | A9T14-0012 |
Description | SWITCH TOGGLE SPDT 50MA 60V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 7.00mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle | Ingress Protection IP64 - Dust Tight, Water Resistant |
Circuit | Features Sealed - Flux Protection |
Switch Function | Operating Temperature -20°C ~ 80°C |
Current Rating (Amps) 50mA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 60 V | Base Product Number |
Voltage Rating - DC 60 V |

