
A8A-226-1 | |
|---|---|
DigiKey Part Number | 39-A8A-226-1-ND |
Manufacturer | |
Manufacturer Product Number | A8A-226-1 |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Illumination Type, Color Neon, Orange |
Series | Illumination Voltage (Nominal) 220 VAC |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP00 |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 30.00mm x 22.00mm |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function | Approval Agency CSA, EN, UL |
Current Rating (Amps) | Mechanical Life 40,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 20,000 Cycles |
Actuator Type Flat - Illuminated | Base Product Number |
Color - Actuator/Cap Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,85000 zł | 78,85 zł |
| 10 | 68,04200 zł | 680,42 zł |
| 25 | 64,15040 zł | 1 603,76 zł |
| 50 | 61,35100 zł | 3 067,55 zł |
| 100 | 58,66830 zł | 5 866,83 zł |
| 250 | 55,29416 zł | 13 823,54 zł |
| 500 | 52,86548 zł | 26 432,74 zł |
| Unit Price without VAT: | 78,85000 zł |
|---|---|
| Unit Price with VAT: | 96,98550 zł |

