


A6SN-4102-P | |
|---|---|
DigiKey Part Number | Z12786TR-ND - Tape & Reel (TR) Z12786CT-ND - Cut Tape (CT) Z12786DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6SN-4102-P |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6SN-4102-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.175" (4.45mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | - | |
Length | 0.476" (12.09mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,66000 zł | 10,66 zł |
| 10 | 8,93800 zł | 89,38 zł |
| 25 | 8,28600 zł | 207,15 zł |
| 100 | 7,38120 zł | 738,12 zł |
| 250 | 6,85296 zł | 1 713,24 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 6,30041 zł | 4 725,31 zł |
| 1 500 | 5,99771 zł | 8 996,56 zł |
| 2 250 | 5,83666 zł | 13 132,49 zł |
| 3 750 | 5,64992 zł | 21 187,20 zł |
| 5 250 | 5,53634 zł | 29 065,78 zł |
| Unit Price without VAT: | 10,66000 zł |
|---|---|
| Unit Price with VAT: | 13,11180 zł |

