


A6S-3102-PH | |
|---|---|
DigiKey Part Number | 39-A6S-3102-PHTR-ND - Tape & Reel (TR) 39-A6S-3102-PHCT-ND - Cut Tape (CT) 39-A6S-3102-PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6S-3102-PH |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6S-3102-PH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.146" (3.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.337" (8.56mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,87000 zł | 8,87 zł |
| 10 | 7,46500 zł | 74,65 zł |
| 25 | 6,92440 zł | 173,11 zł |
| 100 | 6,16790 zł | 616,79 zł |
| 250 | 5,72332 zł | 1 430,83 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 5,18616 zł | 4 667,54 zł |
| 1 800 | 4,93717 zł | 8 886,91 zł |
| 2 700 | 4,80469 zł | 12 972,66 zł |
| 4 500 | 4,65110 zł | 20 929,95 zł |
| 6 300 | 4,55769 zł | 28 713,45 zł |
| Unit Price without VAT: | 8,87000 zł |
|---|---|
| Unit Price with VAT: | 10,91010 zł |

