Similar
Similar
Similar
Similar




MY4Z DC48 (S) | |
|---|---|
DigiKey Part Number | MY4Z-DC48(S)-ND |
Manufacturer | |
Manufacturer Product Number | MY4Z DC48 (S) |
Description | RELAY GEN PURPOSE 4PDT 3A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | MY4Z DC48 (S) Models |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 38.4 VDC |
Packaging Bulk | Must Release Voltage 4.8 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 3 A | Approval Agency CE, CSA, UR, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 750VA, 375W | Coil Resistance 2.56 kOhms |
Coil Current 18.8 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KHAU-17D11-48 | TE Connectivity Potter & Brumfield Relays | 141 | PB734-ND | 97,56000 zł | Similar |
| KHAU-17D12-48 | TE Connectivity Potter & Brumfield Relays | 0 | PB1957-ND | 0,00000 zł | Similar |
| KHAU-17D12L-48 | TE Connectivity Potter & Brumfield Relays | 0 | PB3149-ND | 0,00000 zł | Similar |
| KHAU-17D18-48 | TE Connectivity Potter & Brumfield Relays | 0 | PB3172-ND | 204,29663 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,61000 zł | 73,61 zł |
| Unit Price without VAT: | 73,61000 zł |
|---|---|
| Unit Price with VAT: | 90,54030 zł |










