



G3PH-5150B DC5-24 | |
|---|---|
DigiKey Part Number | Z7536-ND |
Manufacturer | |
Manufacturer Product Number | G3PH-5150B DC5-24 |
Description | SSR RELAY SPST-NO 150A 180-480V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | G3PH-5150B DC5-24 Models |
Category | Voltage - Input 5 ~ 24VDC |
Mfr | Voltage - Load 180 V ~ 480 V |
Series | Load Current 150 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cURus, TUV |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 074,84000 zł | 4 074,84 zł |
| Unit Price without VAT: | 4 074,84000 zł |
|---|---|
| Unit Price with VAT: | 5 012,05320 zł |


