Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
G3NE-220T-US DC12
G3NE-220T-US DC12
Relay Basics - Another Teaching Moment | DigiKey Electronics

G3NE-220T-US DC12

DigiKey Part Number
Z179-ND
Manufacturer
Manufacturer Product Number
G3NE-220T-US DC12
Description
SSR RELAY SPST-NO 20A 75-264V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
G3NE-220T-US DC12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
9.6 ~ 14.4VDC
Mfr
Voltage - Load
75 V ~ 264 V
Series
Load Current
20 A
Packaging
Bulk
Termination Style
Quick Connect - 0.110"/0.250"
Part Status
Active
Operating Temperature
-30°C ~ 80°C
Mounting Type
Chassis Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, CSA, TUV, UR
Circuit
Base Product Number
Output Type
AC, Zero Cross
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Factory Stock: 4 713
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1147,98000 zł147,98 zł
10131,80000 zł1 318,00 zł
25125,85320 zł3 146,33 zł
50121,52920 zł6 076,46 zł
100117,35020 zł11 735,02 zł
Manufacturers Standard Package
Unit Price without VAT:147,98000 zł
Unit Price with VAT:182,01540 zł