Temperature Controller (RTD, Type J, K, L, N, R, T, U) 100 ~ 240VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5CSV-Q2T-F AC100-240

DigiKey Part Number
Z9405-ND
Manufacturer
Manufacturer Product Number
E5CSV-Q2T-F AC100-240
Description
CONTROL TEMP 100-240V PANEL MNT
Customer Reference
Detailed Description
Temperature Controller (RTD, Type J, K, L, N, R, T, U) 100 ~ 240VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.531" (13.50mm)
Manufacturer
Omron Automation and Safety
Voltage - Supply
100 ~ 240VAC
Series
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Obsolete
Termination Style
Screw Terminal
Type
Temperature Controller (RTD, Type J, K, L, N, R, T, U)
Ingress Protection
IP66 - Dust Tight, Water Resistant
Input Range
-99°C ~ 1700°C
Features
Sensor Fault Detection
Output Type
Relay (2), Voltage (External SSR)
Operating Temperature
-10°C ~ 55°C
Control Method
On/Off, Proportional (PID)
Weight
0.265 lb (120.2 g)
Number of Characters Per Row
3.5
Base Product Number
Display Type
LED - Red Characters
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
11 469,43000 zł1 469,43 zł
Manufacturers Standard Package
Unit Price without VAT:1 469,43000 zł
Unit Price with VAT:1 807,39890 zł