
E5CSV-Q1T AC100-240 | |
|---|---|
DigiKey Part Number | Z9404-ND |
Manufacturer | |
Manufacturer Product Number | E5CSV-Q1T AC100-240 |
Description | CONTROL TEMP 100-240V PANEL MNT |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type J, K, L, N, R, T, U) 100 ~ 240VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | E5CSV-Q1T AC100-240 Models |
Category | Display Characters - Height 0.531" (13.50mm) |
Manufacturer Omron Automation and Safety | Voltage - Supply 100 ~ 240VAC |
Series | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Obsolete | Termination Style Screw Terminal |
Type Temperature Controller (RTD, Type J, K, L, N, R, T, U) | Ingress Protection IP66 - Dust Tight, Water Resistant |
Input Range -99°C ~ 1700°C | Features Sensor Fault Detection |
Output Type Relay, Voltage (External SSR) | Operating Temperature -10°C ~ 55°C |
Control Method On/Off, Proportional (PID) | Weight 0.265 lb (120.2 g) |
Number of Characters Per Row 3.5 | Base Product Number |
Display Type LED - Red Characters |

