
CM-S321SCC5 | |
|---|---|
DigiKey Part Number | Z8102-ND |
Manufacturer | |
Manufacturer Product Number | CM-S321SCC5 |
Description | INTERLOCK MAGNETIC 3PST |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock 3PST-2NC/1NO |
Datasheet | Datasheet |
Category | Actuator Type Non-Contact |
Manufacturer Omron Automation and Safety | Termination Style Cable with Connector (M12) |
Series | Must Operate 7mm |
Packaging Bulk | Must Release 10mm |
Part Status Active | Operating Temperature -10°C ~ 95°C |
Type Magnetic | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit 3PST-2NC/1NO | Approval Agency CE, cULus, TUV |
Current Rating (Amps) 500mA (DC) | Base Product Number |
Voltage Rating 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 798,35000 zł | 2 798,35 zł |
| Unit Price without VAT: | 2 798,35000 zł |
|---|---|
| Unit Price with VAT: | 3 441,97050 zł |

