
CM-S31SCC5 | |
|---|---|
DigiKey Part Number | 44536-3159-ND |
Manufacturer | |
Manufacturer Product Number | CM-S31SCC5 |
Description | INTERLOCK MAGNETIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock |
Datasheet | Datasheet |
Category | Actuator Type Non-Contact |
Manufacturer Omron Automation and Safety | Termination Style Cable with Connector (M12) |
Series | Must Operate 5 ~ 7mm |
Packaging Bulk | Must Release 8 ~ 12mm |
Part Status Active | Operating Temperature -10°C ~ 55°C |
Type Magnetic | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 500mA (DC) | Approval Agency CE, cULus, TUV |
Voltage Rating 24VDC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 677,98000 zł | 1 677,98 zł |
| Unit Price without VAT: | 1 677,98000 zł |
|---|---|
| Unit Price with VAT: | 2 063,91540 zł |

