Selector Switch 3 Position DPST-NO 10A (AC), 8A (DC) 120 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22NW-3MM-TGA-P101-GE

DigiKey Part Number
236-A22NW-3MM-TGA-P101-GE-ND
Manufacturer
Manufacturer Product Number
A22NW-3MM-TGA-P101-GE
Description
SWITCH SELECT 3POS DPST 10A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position DPST-NO 10A (AC), 8A (DC) 120 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Illumination Type, Color
LED, Green
Manufacturer
Omron Automation and Safety
Illumination Voltage (Nominal)
200 ~ 240 VAC
Series
Mounting Type
Panel Mount
Packaging
Bulk
Termination Style
Spring Terminal
Part Status
Active
Panel Cutout Dimensions
Circular - 22.30mm Dia
Type
Standard
Ingress Protection
IP66 - Dust Tight, Water Resistant
Circuit
DPST-NO
Features
Bezel - Round, Green Knob
Number of Positions
3
Operating Temperature
-25°C ~ 55°C
Switch Function
On-Off-Off, Off-Off-On
Depth Behind Flange
45.30mm
Current Rating (Amps)
10A (AC), 8A (DC)
Mechanical Life
300,000 Cycles
Voltage Rating - AC
120 V
Electrical Life
300,000 Cycles
Voltage Rating - DC
24 V
Approval Agency
CCC, CE, cULus, TUV
Illumination
Illuminated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1287,41000 zł287,41 zł
5246,65200 zł1 233,26 zł
10230,84900 zł2 308,49 zł
25211,39760 zł5 284,94 zł
50197,69500 zł9 884,75 zł
100184,79550 zł18 479,55 zł
Manufacturers Standard Package
Unit Price without VAT:287,41000 zł
Unit Price with VAT:353,51430 zł