
A165W-T2AG-24D-1 | |
|---|---|
DigiKey Part Number | Z1390-ND |
Manufacturer | |
Manufacturer Product Number | A165W-T2AG-24D-1 |
Description | SWITCH SELECT 2POS SPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPDT 5A (AC), 3A (DC) 125 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A165W-T2AG-24D-1 Models |
Category | Illumination Type, Color LED, Green |
Manufacturer Omron Automation and Safety | Illumination Voltage (Nominal) 24 VDC |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Part Status Active | Panel Cutout Dimensions Circular - 16.00mm Dia |
Type Standard | Ingress Protection IP65 - Dust Tight, Oil and Water Resistant |
Circuit SPDT | Features Bezel - Round |
Number of Positions 2 | Operating Temperature -10°C ~ 55°C |
Switch Function On-Mom | Depth Behind Flange 28.50mm |
Current Rating (Amps) 5A (AC), 3A (DC) | Mechanical Life 250,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Approval Agency CCC, cUL, TUV, UL |
Illumination Illuminated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,92000 zł | 262,92 zł |
| Unit Price without VAT: | 262,92000 zł |
|---|---|
| Unit Price with VAT: | 323,39160 zł |








