25 Position D-Type, Nano-D Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A50016-125

DigiKey Part Number
2262-A50016-125-ND
Manufacturer
Manufacturer Product Number
A50016-125
Description
CONN D-TYPE RCPT 25POS VERT SLDR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 Position D-Type, Nano-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
A50016-125 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Mfr
Contact Type
Signal
Series
Flange Feature
Mating Side, Male Jackscrew (0-80)
Packaging
Bulk
Termination
Solder
Part Status
Active
Primary Material
Metal
Connector Style
Shell Material, Finish
Aluminum, Nickel Plated
Connector Type
Receptacle, Female Sockets
Contact Finish
Gold
Number of Positions
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
1
Current Rating (Amps)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
51 148,57400 zł5 742,87 zł
Unit Price without VAT:1 148,57400 zł
Unit Price with VAT:1 412,74602 zł