New Product
D-Sub Cable Assembly D-Type, Nano-D to
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A43091-021

DigiKey Part Number
2262-A43091-021-ND
Manufacturer
Manufacturer Product Number
A43091-021
Description
21 POSITION NANO-D DUAL ROW FEMA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Nano-D to
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omnetics
Series
Packaging
Bag
Part Status
Active
1st Connector
-
2nd Connector
-
Type
D-Type, Nano-D
Number of Positions
21
Grade
-
Qualification
-
Length
-
Shielding
-
Color
-
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bag
QuantityUnit PriceExt Price
51 615,93800 zł8 079,69 zł
Unit Price without VAT:1 615,93800 zł
Unit Price with VAT:1 987,60374 zł