
A22060-001 | |
|---|---|
DigiKey Part Number | 2262-A22060-001-ND |
Manufacturer | |
Manufacturer Product Number | A22060-001 |
Description | CONN FMALE R/A PCB 5POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | A22060-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Liquid Crystal Polymer (LCP) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Natural | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,71000 zł | 356,71 zł |
| 10 | 303,22500 zł | 3 032,25 zł |
| 25 | 284,25760 zł | 7 106,44 zł |
| 50 | 270,70460 zł | 13 535,23 zł |
| 100 | 257,80330 zł | 25 780,33 zł |
| Unit Price without VAT: | 356,71000 zł |
|---|---|
| Unit Price with VAT: | 438,75330 zł |

