
EXTT-3CU-26S-300M | |
|---|---|
DigiKey Part Number | 5880-EXTT-3CU-26S-300M-ND |
Manufacturer | |
Manufacturer Product Number | EXTT-3CU-26S-300M |
Description | RTD & THERMISTOR EXTENSION WIRE, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 26 AWG 984.3' (300.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Nickel Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 984.3' (300.0m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Operating Temperature | 0°C ~ 260°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Perfluoro Alkoxy (PFA) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 491,92000 zł | 5 491,92 zł |
| Unit Price without VAT: | 5 491,92000 zł |
|---|---|
| Unit Price with VAT: | 6 755,06160 zł |

