
TC-K-TYPE-0.4M | |
|---|---|
DigiKey Part Number | 1188-TC-K-TYPE-0.4M-ND |
Manufacturer | |
Manufacturer Product Number | TC-K-TYPE-0.4M |
Description | SENSOR TEMP -50~700C LEAD WIRE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor -50°C ~ 700°C Grounded Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Element Type | K - Type | |
Temperature Range | -50°C ~ 700°C | |
Length - Lead Wire | 15.75" (400.00mm) | |
Conductor Type | Grounded | |
Terminal Type | Connector | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,38000 zł | 6,38 zł |
| Unit Price without VAT: | 6,38000 zł |
|---|---|
| Unit Price with VAT: | 7,84740 zł |










