RT1011 i.MX ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RT1011 i.MX ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board
RT1010-PY
RT1010-PY

RT1010-PY

DigiKey Part Number
1188-RT1010-PY-ND
Manufacturer
Manufacturer Product Number
RT1010-PY
Description
RT1011 EVAL BOARD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RT1011 i.MX ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M7
Platform
-
Utilized IC / Part
RT1011
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
166,50000 zł66,50 zł
Manufacturers Standard Package
Unit Price without VAT:66,50000 zł
Unit Price with VAT:81,79500 zł