


PIC32-MX460LCD | |
|---|---|
DigiKey Part Number | 1188-PIC32-MX460LCD-ND |
Manufacturer | |
Manufacturer Product Number | PIC32-MX460LCD |
Description | PIC32MX460F512L EVAL BOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC32MX460F512L PIC® MIPS32® M4K™ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor MIPS32® M4K™ |
Mfr | Utilized IC / Part PIC32MX460F512L |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s), LCD |
Part Status Active | Interconnect System UEXT |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,04000 zł | 193,04 zł |
| Unit Price without VAT: | 193,04000 zł |
|---|---|
| Unit Price with VAT: | 237,43920 zł |

