
PIC-P28-USB | |
|---|---|
DigiKey Part Number | 1188-PIC-P28-USB-ND |
Manufacturer | |
Manufacturer Product Number | PIC-P28-USB |
Description | EVAL BOARD |
Customer Reference | |
Detailed Description | PIC® PIC MCU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU | |
Core Processor | PIC | |
Platform | - | |
Utilized IC / Part | - | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,36000 zł | 51,36 zł |
| Unit Price without VAT: | 51,36000 zł |
|---|---|
| Unit Price with VAT: | 63,17280 zł |

