


PIC-MINI-WEB | |
|---|---|
DigiKey Part Number | 1188-PIC-MINI-WEB-ND |
Manufacturer | |
Manufacturer Product Number | PIC-MINI-WEB |
Description | PIC18F25J10 EVAL BOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC18F25J10 PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | PIC | |
Platform | - | |
Utilized IC / Part | PIC18F25J10 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,47000 zł | 66,47 zł |
| Unit Price without VAT: | 66,47000 zł |
|---|---|
| Unit Price with VAT: | 81,75810 zł |

