
MSP430-4619LCD | |
|---|---|
DigiKey Part Number | 1188-MSP430-4619LCD-ND |
Manufacturer | |
Manufacturer Product Number | MSP430-4619LCD |
Description | MSP430FG4619 EVAL BOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MSP430FG4619 MSP430 MSP430 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | MSP430 | |
Platform | - | |
Utilized IC / Part | MSP430FG4619 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | UEXT | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,30000 zł | 187,30 zł |
| Unit Price without VAT: | 187,30000 zł |
|---|---|
| Unit Price with VAT: | 230,37900 zł |

