
LPC-E2468 | |
|---|---|
DigiKey Part Number | 1188-LPC-E2468-ND |
Manufacturer | |
Manufacturer Product Number | LPC-E2468 |
Description | LPC2468 EVAL BOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LPC2468 LPC2400 ARM7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM7 | |
Platform | - | |
Utilized IC / Part | LPC2468 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | UEXT | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,54000 zł | 278,54 zł |
| Unit Price without VAT: | 278,54000 zł |
|---|---|
| Unit Price with VAT: | 342,60420 zł |

