
CS-E9302 | |
|---|---|
DigiKey Part Number | 1188-CS-E9302-ND |
Manufacturer | |
Manufacturer Product Number | CS-E9302 |
Description | EP9302 EVAL BOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | EP9302 - ARM9 MCU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU | |
Core Processor | ARM9 | |
Platform | - | |
Utilized IC / Part | EP9302 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | UEXT | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,80000 zł | 297,80 zł |
| Unit Price without VAT: | 297,80000 zł |
|---|---|
| Unit Price with VAT: | 366,29400 zł |

